DiodesZetex D5V0L1B2T-7 2-Element Bi-Directional TVS Diode, 84 W, 2-Pin SOD-523
- RS Stock No.:
- 165-9982
- Mfr. Part No.:
- D5V0L1B2T-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€105.00
(exc. VAT)
€129.00
(inc. VAT)
- Shipping from 20 September 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.035 | €105.00 |
*price indicative
- RS Stock No.:
- 165-9982
- Mfr. Part No.:
- D5V0L1B2T-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 84W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 14V | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 2 | |
| Height | 650μm | |
| Length | 1.3mm | |
| Width | 900μm | |
| Series | DxV0 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 84W | ||
Test Current It 1mA | ||
Clamping Voltage VC 14V | ||
Maximum Peak Pulse Current Ippm 6A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 2 | ||
Height 650μm | ||
Length 1.3mm | ||
Width 900μm | ||
Series DxV0 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
Single Channel Data Line Protection TVS Diodes, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Related links
- DiodesZetex D5V0L1B2T-7 2-Element Bi-Directional TVS Diode 2-Pin SOD-523
- DiodesZetex D5V0L1B2S9-7 2-Element Bi-Directional TVS Diode 2-Pin SOD
- DiodesZetex D5V0L1B2WS-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex DESD5V0S1BB-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- onsemi ESD5B5.0ST1G 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
- Nexperia PESD5V0U1BB 45 W, 2-Pin SOD-523
- Nexperia PESD5V0S1BB 130 W, 2-Pin SOD-523
- TDK B72500D0200A060 1-Element Bi-Directional TVS Diode 2-Pin SOD-523
