DiodesZetex D5V0L1B2S9-7 2-Element Bi-Directional TVS Diode, 84 W, 2-Pin SOD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€0.08

(exc. VAT)

€0.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,880 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€0.08
25 - 99€0.06
100 +€0.04

*price indicative

RS Stock No.:
718-550
Mfr. Part No.:
D5V0L1B2S9-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single Bi-Directional

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOD

Pin Count

2

Peak Pulse Power Dissipation Pppm

84W

Clamping Voltage VC

14V

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

6A

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Length

850μm

Series

D5V0L1B2S9

Width

650μm

Height

400μm

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Low capacitance bidirectional TVS diode designed to offer robust ESD protection for sensitive electronic devices. This innovative component addresses the challenges posed by electrostatic discharge (ESD), safeguarding critical circuits by clamping excessive voltages. Engineered for portable applications such as mobile phones, digital cameras, and MP3 players, it provides reliable performance while adhering to stringent industry standards. Its Compact size and effective surge handling capabilities make it an Ideal solution for ensuring the longevity and reliability of your electronic equipment in environments prone to voltage spikes.

Offers ESD protection in compliance with IEC 61000-4-2 standards

Capable of handling contact and Air discharge voltages of up to ±30kV

Single channel design enhances simplicity in circuit layouts

Low input capacitance of 15pF minimizes signal distortion

Constructed from halogen and antimony-free materials, promoting environmental sustainability

Packaging is fully lead-free and compliant with RoHS directives

Designed for a variety of applications, including cellular handsets, computers, and portable electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy