Nexperia MMBZ27VAL,215 2-Element Uni-Directional ESD Protection Diode, 40 W, 3-Pin SOT-23
- RS Stock No.:
- 166-0100
- Mfr. Part No.:
- MMBZ27VAL,215
- Manufacturer:
- Nexperia
Subtotal (1 reel of 3000 units)*
€162.00
(exc. VAT)
€198.00
(inc. VAT)
- 3,000 unit(s) shipping from 06 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.054 | €162.00 |
*price indicative
- RS Stock No.:
- 166-0100
- Mfr. Part No.:
- MMBZ27VAL,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 25.65V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 40W | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 40V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | MMBZ | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 5nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 25.65V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 40W | ||
Maximum Peak Pulse Current Ippm 1A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 40V | ||
ESD Protection Yes | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series MMBZ | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 5nA | ||
- COO (Country of Origin):
- CN
MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia
Transient Voltage Suppressors, Nexperia
Related links
- Nexperia MMBZ27VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ33VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ12VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ9V1AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ10VAL 24 W, 3-Pin SOT-23
- Nexperia PESD3V3S2UT 330 W, 3-Pin SOT-23
- Nexperia MMBZ27VCL 500 W, 3-Pin SOT-23
