Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- RS Stock No.:
- 162-3814
- Mfr. Part No.:
- 82401444
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 3000 units)*
€2,217.00
(exc. VAT)
€2,727.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.739 | €2,217.00 |
*price indicative
- RS Stock No.:
- 162-3814
- Mfr. Part No.:
- 82401444
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 12kV | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 4 | |
| Length | 3mm | |
| Series | WE-TVS | |
| Standards/Approvals | No | |
| Height | 875μm | |
| Width | 3mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type MSOP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 12kV | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 4 | ||
Length 3mm | ||
Series WE-TVS | ||
Standards/Approvals No | ||
Height 875μm | ||
Width 3mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- CN
ESD Protectors, Wurth Elektronik
TVS Diode Arrays WE-TVS Series
ESD Ultra Low Capacitance TVS
Electrostatic Discharge (ESD) protection applications for USB 2.0, HDMI, DVI, Ethernet, Firewire, and Serial Bus interfaces
Working Voltage 3.3V, 5V and 12V
Transient Voltage Suppressors, Wurth Elektronik
Related links
- Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP3012-04UTG 10-Pin μDFN
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- Wurth Elektronik 82400274 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-363
- Wurth Elektronik 824014 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
