Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- RS Stock No.:
- 126-1757
- Mfr. Part No.:
- CDDFN10-0516P
- Manufacturer:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€14.35
(exc. VAT)
€17.65
(inc. VAT)
Temporarily out of stock
- Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | €0.574 | €14.35 |
| 100 - 475 | €0.55 | €13.75 |
| 500 - 975 | €0.535 | €13.38 |
| 1000 - 2975 | €0.521 | €13.03 |
| 3000 + | €0.509 | €12.73 |
*price indicative
- RS Stock No.:
- 126-1757
- Mfr. Part No.:
- CDDFN10-0516P
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 6 | |
| Width | 2.07mm | |
| Height | 500μm | |
| Length | 4.17mm | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 6 | ||
Width 2.07mm | ||
Height 500μm | ||
Length 4.17mm | ||
Maximum Reverse Leakage Current 2.5μA | ||
CDDFN10-0516P SMT TVS Diode ESD Protection Array
The CDDFN10-0516P device from Bourns Electronics provides ESD protection for high speed data ports. The TVS array meets IEC 61000-4-2 (Level 4) requirements and is compatible with USB 3.1. The small footprint DFN10 package has an ultra-low capacitance between I/O lines (typically only 0.02 pF) making it Ideal for use on high-speed interfaces.
Transient Voltage Suppressors, Bourns Electronics
Related links
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Littelfuse SP3012-04UTG 10-Pin μDFN
- Bourns CDDFN6-3312P 5-Element Uni-Directional TVS Diode Array, 6-Pin DFN
- Nexperia PUSB3FR4Z 6-Element Uni-Directional ESD Protection Diode, 10-Pin DFN
- Wurth Elektronik 82401646 6-Element Uni-Directional TVS Diode Array, 8-Pin MSOP
