Nexperia PESD3V3L2BT,215 2-Element Bi-Directional ESD Protection Diode, 350 W, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€252.00

(exc. VAT)

€309.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.084€252.00

*price indicative

RS Stock No.:
166-1416
Mfr. Part No.:
PESD3V3L2BT,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Direction Type

Bi-Directional

Diode Configuration

Series

Product Type

ESD Protection Diode

Minimum Breakdown Voltage Vbr

5.8V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

3

Peak Pulse Power Dissipation Pppm

350W

Clamping Voltage VC

26V

Minimum Operating Temperature

-65°C

Maximum Peak Pulse Current Ippm

15A

Test Current It

5mA

ESD Protection

Yes

Number of Elements per Chip

2

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

3mm

Width

1.4mm

Height

1mm

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

PESDxxxL2 Series, Low Capacitance Double Bidirectional ESD Protection Diodes, Nexperia


Low Capacitance Bidirectional Double ElectroStatic Discharge (ESD) protection diodes in a very small Surface-Mounted Device (SMD) plastic package designed to protect up to two signal lines from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy