Taiwan Semiconductor SMBJ51CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 reel of 3000 units)*

€459.00

(exc. VAT)

€564.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
3000 +€0.153€459.00

*price indicative

RS Stock No.:
166-1910
Mfr. Part No.:
SMBJ51CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

56.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

51V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

82.4V

Maximum Peak Pulse Current Ippm

7.3A

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMBJ

Length

4.75mm

Height

2.45mm

Standards/Approvals

FBI

Width

3.95mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction

600W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy