Taiwan Semiconductor SMBJ13CA 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 reel of 3000 units)*

€474.00

(exc. VAT)

€582.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.158€474.00

*price indicative

RS Stock No.:
166-3048
Mfr. Part No.:
SMBJ13CA
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

14.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

13V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

21.5V

Maximum Peak Pulse Current Ippm

27.9A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Series

SMBJ

Width

3.95mm

Standards/Approvals

FBI

Length

4.75mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Fairchild Semiconductor


Glass-Passivated Junction

600W Peak Pulse Power Capability

Excellent Clamping Capability

Low-Incremental Surge Resistance

Fast Response Time

UL Certificate #E258596

UL94V-0 Flammability Classification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy