STMicroelectronics BZW50-180 1-Element Uni-Directional TVS Diode, 5 kW, 2-Pin R-6
- RS Stock No.:
- 168-7162
- Mfr. Part No.:
- BZW50-180
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7162
- Mfr. Part No.:
- BZW50-180
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 200V | |
| Mount Type | Through Hole | |
| Package Type | R-6 | |
| Maximum Reverse Stand-off Voltage Vwm | 180V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 5kW | |
| Maximum Peak Pulse Current Ippm | 146A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 410V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | BZW50 | |
| Height | 9.1mm | |
| Length | 9.1mm | |
| Diameter | 9.1mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 200V | ||
Mount Type Through Hole | ||
Package Type R-6 | ||
Maximum Reverse Stand-off Voltage Vwm 180V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 5kW | ||
Maximum Peak Pulse Current Ippm 146A | ||
Test Current It 1mA | ||
Clamping Voltage VC 410V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series BZW50 | ||
Height 9.1mm | ||
Length 9.1mm | ||
Diameter 9.1mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Transil™ TVS Axial Unidirectional 5000W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics BZW50-180 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-22 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-15 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-27 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-39 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-33 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin R-6
- STMicroelectronics BZW50-39B 1-Element Bi-Directional TVS Diode 2-Pin R-6
