STMicroelectronics ESDALC6V1-1U2 1-Element Uni-Directional TVS Diode, 20 W, 2-Pin ST-0201

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-7244
Mfr. Part No.:
ESDALC6V1-1U2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

ST-0201

Maximum Reverse Stand-off Voltage Vwm

3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

20W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

2A

Test Current It

1mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Standards/Approvals

No

Height

330μm

Length

650μm

Width

350μm

Maximum Reverse Leakage Current

100nA

Automotive Standard

No

COO (Country of Origin):
KR

Transil™ Array Unidirectional for ESD Protection, ESDA Series, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy