STMicroelectronics ESDALC6V1-1BU2 Bi-Directional TVS Diode, 2-Pin ST-0201

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
239-6270
Mfr. Part No.:
ESDALC6V1-1BU2
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

6.1V

Mount Type

Surface

Package Type

ST-0201

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Peak Pulse Current Ippm

1.5A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Height

350μm

Length

650μm

Series

ESDALC6V1-1BU2

Width

330μm

Standards/Approvals

RoHS, IEC

Automotive Standard

AEC-Q101

The STMicroelectronics Diode is a low capacitance bidirectional single line TVS diode designed to protect data lines or other I/O ports against ESD transients. The device is ideal for applications where both reduced line capacitance and board space saving are required.

Breakdown voltage VBR of 6.1 V min.

Bidirectional device

Multiple ESD strike sustainability

Very low diode capacitance 5 pF typical at 0 V

Low leakage current

0201 SMD package size compatible

Ultra small PCB area of 0.18 mm2

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy