STMicroelectronics 4-Element TVS Diode, 600 W, 8-Pin SOIC
- RS Stock No.:
- 168-8042
- Mfr. Part No.:
- SLVU2.8-4A1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8042
- Mfr. Part No.:
- SLVU2.8-4A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Isolated | |
| Product Type | TVS Diode | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Maximum Reverse Stand-off Voltage Vwm | 2.8V | |
| Pin Count | 8 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 15V | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Length | 5mm | |
| Series | SLVU2.8 | |
| Height | 1.5mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Isolated | ||
Product Type TVS Diode | ||
Mount Type Surface | ||
Package Type SOIC | ||
Maximum Reverse Stand-off Voltage Vwm 2.8V | ||
Pin Count 8 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 15V | ||
Maximum Peak Pulse Current Ippm 24A | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Length 5mm | ||
Series SLVU2.8 | ||
Height 1.5mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
SLVU2.8 Gigabit Ethernet Protection, STMicroelectronics
Stand-off voltage 2.8V
Surge compatible with IEC 61000-4-5 class 2
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 4-Element TVS Diode 8-Pin SOIC
- STMicroelectronics SLVU2.8-4A1 4-Element TVS Diode 8-Pin SOIC
- STMicroelectronics SLVU2.8-8A1 4-Element TVS Diode 8-Pin SOIC
- Semtech 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- STMicroelectronics 4-Element TVS Diode Array, 8-Pin QFN
- Semtech SLVU2.8-4.TBT 4-Element Uni-Directional TVS Diode 8-Pin SOIC
- Semtech SMDA24C-7.TBT 7-Element Bi-Directional TVS Diode Array 8-Pin SOIC
- STMicroelectronics 4-Element TVS Diode Array, 6-Pin SOT-23
