STMicroelectronics 4-Element TVS Diode Array, 6-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€294.00

(exc. VAT)

€363.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.098€294.00

*price indicative

RS Stock No.:
920-6373
Mfr. Part No.:
DALC208SC6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode Array

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

9V

Mount Type

Surface

Package Type

SOT-23

Pin Count

6

Clamping Voltage VC

167V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

4

Height

1.3mm

Width

1.75mm

Length

3.05mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

Serial Data Bus ESD Protection


Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.

Ultra-low capacitance

2 and 4 Line ESD Protection

Complies with Standard IEC61000-4-2 level 4

Transient Voltage Suppressors (Data Lines)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy