DiodesZetex D5V0S1U2WS-7 1-Element Uni-Directional TVS Diode, 1000 W, 2-Pin SOD-323

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-9572
Mfr. Part No.:
D5V0S1U2WS-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Number of Elements per Chip

1

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

1000 W

Pin Count

2

Package Type

SOD-323

Clamping Voltage (VC)

16 V

Diode Configuration

Single

ESD Protection

Yes

Height

1.1 mm

Length

1.8 mm

Maximum Operating Temperature

125 °C

Maximum Peak Pulse Current (Ippm)

70 A

Maximum Reverse Stand-off Voltage (Vwm)

5.5 V

Minimum Breakdown Voltage (Vbr)

6.2 V

Minimum Operating Temperature

-55 °C

Mount Type

Surface

Width

1.4 mm

COO (Country of Origin):
CN

Single Channel Data Line Protection TVS Diodes, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy