DiodesZetex D3V3M1U2S9-7 1-Element Uni-Directional TVS Diode, 120 W, 2-Pin SOD-923

Get a bulk buy discount

Add 500 more to save €17.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

€3.30

(exc. VAT)

€4.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450€0.066€3.30-
500 - 950€0.032€1.60€17.00
1000 - 2450€0.031€1.55€35.00
2500 - 4950€0.031€1.55€87.50
5000 +€0.03€1.50€180.00

*price indicative

Packaging Options:
RS Stock No.:
246-7464
Mfr. Part No.:
D3V3M1U2S9-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

5V

Mount Type

Surface

Package Type

SOD-923

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

120W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

8V

Maximum Peak Pulse Current Ippm

12A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

800μm

Standards/Approvals

IEC 61000-4-2, RoHS, UL

Length

600μm

Height

370μm

Maximum Reverse Leakage Current

2μA

Automotive Standard

No

The DiodesZetex makes a 1 channel, unidirectional new generation TVS, designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.

Low profile package and ultra-small PCB footprint area, suitable for compact portable electronics Provides ESD protection for Air ±30kV, Contact ±30kV 1 Channel of ESD protection Low channel input capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy