DiodesZetex D1213A-01WS-7 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.30

(exc. VAT)

€11.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 550€0.186€9.30
600 - 1450€0.086€4.30
1500 +€0.068€3.40

*price indicative

Packaging Options:
RS Stock No.:
770-4813
Mfr. Part No.:
D1213A-01WS-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

5A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

17V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

1.4mm

Height

1.1mm

Series

D1213A

Standards/Approvals

No

Length

1.8mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Single Channel Data Line Protection TVS Diodes, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy