DiodesZetex DFLT220A-7 1-Element Uni-Directional TVS Diode, 1.13 kW, 2-Pin PowerDI123
- RS Stock No.:
- 169-7492
- Mfr. Part No.:
- DFLT220A-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€324.00
(exc. VAT)
€399.00
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.108 | €324.00 |
*price indicative
- RS Stock No.:
- 169-7492
- Mfr. Part No.:
- DFLT220A-7
- Manufacturer:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 242V | |
| Mount Type | Surface | |
| Package Type | PowerDI123 | |
| Maximum Reverse Stand-off Voltage Vwm | 220V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.13kW | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 375V | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 600mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.93mm | |
| Standards/Approvals | No | |
| Series | DFL | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 242V | ||
Mount Type Surface | ||
Package Type PowerDI123 | ||
Maximum Reverse Stand-off Voltage Vwm 220V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.13kW | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 375V | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 600mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 3mm | ||
Height 1mm | ||
Width 1.93mm | ||
Standards/Approvals No | ||
Series DFL | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Automotive Transient Voltage Suppressor, Diodes Inc
Transient Voltage Suppressors, Diodes Inc
Standards
Related links
- DiodesZetex DFLT220A-7 1-Element Uni-Directional TVS Diode 2-Pin PowerDI123
- DiodesZetex DFLT5V0A-7 1-Element Uni-Directional TVS Diode 2-Pin PowerDI123
- DiodesZetex DFLT27A-7 1-Element Uni-Directional TVS Diode 2-Pin PowerDI123
- DiodesZetex 1-Element Uni-Directional TVS Diode 2-Pin PowerDI123
- DiodesZetex D5V0S1UN2LP1610-7 1-Element Uni-Directional TVS Diode, 2-Pin UDFN
- DiodesZetex SMCJ36A 1-Element Uni-Directional TVS Diode 2-Pin SMC
- DiodesZetex D10V0H1U2LP16-7 1-Element Uni-Directional TVS Diode 2-Pin X1-DFN
- DiodesZetex D5V0S1U2WS-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
