Taiwan Semiconductor BZW04-15 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9085
Mfr. Part No.:
BZW04-15
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

15.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-65°C

Clamping Voltage VC

25.2V

Maximum Peak Pulse Current Ippm

16A

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Height

2.7mm

Width

2.7mm

Series

BZW04

Length

5.2mm

Standards/Approvals

No

Diameter

2.7mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TVS Diodes Axial Unidirectional 400W, BZW04 Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy