Taiwan Semiconductor BZW04-26B 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-15

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-9088
Mfr. Part No.:
BZW04-26B
Manufacturer:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

28.5V

Mount Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage Vwm

25.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Clamping Voltage VC

41.5V

Maximum Peak Pulse Current Ippm

9.6A

Minimum Operating Temperature

-65°C

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Series

BZW04

Width

2.7mm

Diameter

2.7mm

Length

5.2mm

Standards/Approvals

No

Height

2.7mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TVS Diodes Axial Bidirectional 400W, BZW04 Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy