Taiwan Semiconductor BZW04-31B 1-Element Bi-Directional TVS Diode, 2-Pin DO-41
- RS Stock No.:
- 169-9094
- Mfr. Part No.:
- BZW04-31B
- Manufacturer:
- Taiwan Semiconductor
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9094
- Mfr. Part No.:
- BZW04-31B
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Pin Count | 2 | |
| Package Type | DO-41 | |
| Clamping Voltage (VC) | 49.9 V | |
| Diode Configuration | Single | |
| Height | 2.7 mm | |
| Length | 5.2 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 8 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 30.8 V | |
| Minimum Breakdown Voltage (Vbr) | 34.2 V | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Pin Count 2 | ||
Package Type DO-41 | ||
Clamping Voltage (VC) 49.9 V | ||
Diode Configuration Single | ||
Height 2.7 mm | ||
Length 5.2 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 8 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 30.8 V | ||
Minimum Breakdown Voltage (Vbr) 34.2 V | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Width 2.7 mm | ||
- COO (Country of Origin):
- CN
TVS Diodes Axial Bidirectional 400W, BZW04 Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor BZW04-31B 1-Element Bi-Directional TVS Diode, 2-Pin DO-41
- Taiwan Semiconductor BZW04-17B 1-Element Bi-Directional TVS Diode 2-Pin DO-41
- Taiwan Semiconductor BZW04-26B 1-Element Bi-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor BZW04-15 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Taiwan Semiconductor SMCJ58CA 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AB
- Taiwan Semiconductor P6KE12CA 1-Element Bi-Directional TVS Diode, 2-Pin DO-15
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Bi-Directional TVS Diode 2-Pin DO-214
