Semtech ECLAMP2410P.TCT 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- RS Stock No.:
- 170-0804
- Mfr. Part No.:
- ECLAMP2410P.TCT
- Manufacturer:
- Semtech
Subtotal (1 reel of 3000 units)*
€2,691.00
(exc. VAT)
€3,309.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.897 | €2,691.00 |
*price indicative
- RS Stock No.:
- 170-0804
- Mfr. Part No.:
- ECLAMP2410P.TCT
- Manufacturer:
- Semtech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Complex Array | |
| Product Type | EMI Filter & ESD Protector | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SLP EP | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Number of Elements per Chip | 6 | |
| Length | 4.1mm | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Series | ECLAMP2410P | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 500nA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Bi-Directional | ||
Diode Configuration Complex Array | ||
Product Type EMI Filter & ESD Protector | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SLP EP | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Number of Elements per Chip 6 | ||
Length 4.1mm | ||
Height 650μm | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Series ECLAMP2410P | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 500nA | ||
- COO (Country of Origin):
- CN
ESD & EMI Filter Protection, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech ECLAMP2410P.TCT 6-Element Bi-Directional EMI Filter & ESD Protector, 16-Pin SLP EP
- STMicroelectronics EMIF06-MSD02N16 6-Element EMI Filter & ESD Protector, 16-Pin UQFN
- Semtech UCLAMP3311P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- Semtech UCLAMP1211P.TCT 1-Element Bi-Directional TVS Diode 2-Pin SLP EP
- onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- Nexperia IP4256CZ5-W 0.12 W, 5-Pin SOT-665
- Semtech RCLAMP1654P.TCT 2-Element Uni-Directional TVS Diode Array 6-Pin SLP EP
- Semtech RCLAMP2504P.TCT 1-Element Uni-Directional TVS Diode Array 6-Pin SLP EP
