Semtech RCLAMP0503F.TCT 1-Element Uni-Directional TVS Diode Array, 150 W, 5-Pin SOT-353
- RS Stock No.:
- 170-0808
- Mfr. Part No.:
- RCLAMP0503F.TCT
- Manufacturer:
- Semtech
Subtotal (1 reel of 3000 units)*
€1,221.00
(exc. VAT)
€1,503.00
(inc. VAT)
- Shipping from 02 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.407 | €1,221.00 |
*price indicative
- RS Stock No.:
- 170-0808
- Mfr. Part No.:
- RCLAMP0503F.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-353 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 5 | |
| Peak Pulse Power Dissipation Pppm | 150W | |
| Maximum Peak Pulse Current Ippm | 6A | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 25V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Height | 900μm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Series | RCLAMP0503F | |
| Maximum Reverse Leakage Current | 3μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-353 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 5 | ||
Peak Pulse Power Dissipation Pppm 150W | ||
Maximum Peak Pulse Current Ippm 6A | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 25V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Height 900μm | ||
Length 2mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Series RCLAMP0503F | ||
Maximum Reverse Leakage Current 3μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High-Current Lightning Protection, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech RCLAMP0503F.TCT 1-Element Uni-Directional TVS Diode Array 5-Pin SOT-353
- onsemi MSQA6V1W5T2G 4-Element Uni-Directional TVS Diode 5-Pin SOT-353
- Semtech SMF05.TCT 4-Element Uni-Directional TVS Diode 5-Pin SOT-353
- Littelfuse SP3003-02JTG 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT-353
- Littelfuse SP0504BAHTG 4-Element Uni-Directional TVS Diode Array 5-Pin SOT-23
- Wurth Elektronik 82402374 4-Element Uni-Directional TVS Diode, 5-Pin SOT-353
- STMicroelectronics ESDA25W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
- STMicroelectronics ESDA6V1W5 4-Element Uni-Directional TVS Diode 5-Pin SOT-323
