Semtech SD05C.TCT 1-Element Bi-Directional TVS Diode, 350 W, 2-Pin SOD-323

Subtotal (1 reel of 3000 units)*

€888.00

(exc. VAT)

€1,092.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.296€888.00

*price indicative

RS Stock No.:
170-0825
Mfr. Part No.:
SD05C.TCT
Manufacturer:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

350W

Clamping Voltage VC

14.5V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

24A

Test Current It

1mA

Maximum Operating Temperature

125°C

Number of Elements per Chip

1

Length

1.8mm

Width

1.4mm

Series

SD05C

Standards/Approvals

No

Height

1mm

Maximum Reverse Leakage Current

10μA

Automotive Standard

No

COO (Country of Origin):
PH

TVS Diodes for ESD Protection 350W, SDxxC Series, Semtech


350 Watts Peak Pulse power (tp = 8/20μs)

Transient protection for data lines to

IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)

IEC 61000-4-4 (EFT) 40A (5/50ns)

IEC 61000-4-5 (Lightning) 24A (8/20μs)

Protects one I/O or power line

Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy