Semtech SD05C.TCT 1-Element Bi-Directional TVS Diode, 350 W, 2-Pin SOD-323
- RS Stock No.:
- 691-0770
- Mfr. Part No.:
- SD05C.TCT
- Manufacturer:
- Semtech
Subtotal (1 pack of 10 units)*
€5.01
(exc. VAT)
€6.16
(inc. VAT)
- 1,610 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.501 | €5.01 |
*price indicative
- RS Stock No.:
- 691-0770
- Mfr. Part No.:
- SD05C.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 350W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 24A | |
| Clamping Voltage VC | 14.5V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 125°C | |
| Series | SD05C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1mm | |
| Length | 1.8mm | |
| Maximum Reverse Leakage Current | 10μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 350W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 24A | ||
Clamping Voltage VC 14.5V | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 125°C | ||
Series SD05C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1mm | ||
Length 1.8mm | ||
Maximum Reverse Leakage Current 10μA | ||
Automotive Standard No | ||
TVS Diodes for ESD Protection 350W, SDxxC Series, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech SD05C.TCT 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T05C 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T15C 1-Element Bi-Directional TVS Diode Array 2-Pin SOD-323
- onsemi SD05T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- onsemi SD12T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- Bourns CDSOD323-T03 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
