Semtech SM36.TCT 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€696.00

(exc. VAT)

€855.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.232€696.00

*price indicative

RS Stock No.:
170-0836
Mfr. Part No.:
SM36.TCT
Manufacturer:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

3

Peak Pulse Power Dissipation Pppm

300W

Maximum Peak Pulse Current Ippm

17A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

60V

ESD Protection

Yes

Test Current It

1mA

Maximum Operating Temperature

125°C

Number of Elements per Chip

2

Height

950μm

Length

2.9mm

Standards/Approvals

No

Width

1.3mm

Series

SM

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
PH

TVS Diode Arrays 300W, SM Series, Semtech


Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy