Semtech SM24.TCT 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€648.00

(exc. VAT)

€798.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.216€648.00

*price indicative

RS Stock No.:
170-0834
Mfr. Part No.:
SM24.TCT
Manufacturer:
Semtech
Find similar products by selecting one or more attributes.
Select all

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Common Anode

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

3

Peak Pulse Power Dissipation Pppm

300W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

43V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

12A

Number of Elements per Chip

2

Maximum Operating Temperature

125°C

Width

1.3mm

Length

2.9mm

Series

SM

Standards/Approvals

No

Height

950μm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
PH

TVS Diode Arrays 300W, SM Series, Semtech


Transient Voltage Suppressors, Semtech


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy