Semtech SMF05C.TCT 5-Element Uni-Directional TVS Diode, 100 W, 6-Pin SOT-363
- RS Stock No.:
- 170-0840
- Mfr. Part No.:
- SMF05C.TCT
- Manufacturer:
- Semtech
Subtotal (1 reel of 3000 units)*
€906.00
(exc. VAT)
€1,113.00
(inc. VAT)
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.302 | €906.00 |
*price indicative
- RS Stock No.:
- 170-0840
- Mfr. Part No.:
- SMF05C.TCT
- Manufacturer:
- Semtech
Select all | Attribute | Value |
|---|---|---|
| Brand | Semtech | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 100W | |
| Clamping Voltage VC | 12.5V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 8A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 5 | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Series | SMF | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Select all | ||
|---|---|---|
Brand Semtech | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 100W | ||
Clamping Voltage VC 12.5V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 8A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 5 | ||
Height 900μm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Series SMF | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 5μA | ||
- COO (Country of Origin):
- PH
TVS Diode Array for ESD and Latch-Up Protection 200W, SMF Series, Semtech
Transient Voltage Suppressors, Semtech
Related links
- Semtech SMF05C.TCT 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF12CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- onsemi SMF05CT1G 5-Element Uni-Directional TVS Diode 6-Pin SOT-363
- Vishay 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD05A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD26A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
- Vishay VESD12A5-06G-G3-08 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-363
