Nexperia PESD5V0X1UB,135 1-Element Uni-Directional ESD Protection Diode, 2-Pin SOD-523

Get a bulk buy discount

Add 250 more to save 38%

View bulk pricing options

Subtotal (1 pack of 25 units)*

€9.53

(exc. VAT)

€11.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9,975 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 225€0.381€9.53-
250 - 1225€0.235€5.8838%
1250 - 2475€0.176€4.4053%
2500 - 8725€0.166€4.1556%
8750 +€0.162€4.0557%

*price indicative

Packaging Options:
RS Stock No.:
170-5394
Mfr. Part No.:
PESD5V0X1UB,135
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

5.8V

Mount Type

Surface

Package Type

SOD-523

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

2

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

1.5A

Clamping Voltage VC

8V

Test Current It

5mA

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

1.25mm

Height

650μm

Width

850μm

Series

PESD

Standards/Approvals

No

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Ultra low capacitance unidirectional ElectroStatic Discharge (ESD) protection diode in a SOD523 (SC-79) ultra small and flat lead Surface-Mounted Device (SMD) plastic package designed to protect one signal line from the damage caused by ESD and other transients. The combination of extremely low capacitance and ultra low clamping voltage makes the device Ideal for high-speed data line protection applications.

Ultra low diode capacitance down to Cd = 0.4 pF typ.

ESD protection of ultra high-speed applications

Single line, multiline arrays and rail-to-rail configurations

Maximum PCB design flexibility

Ultra low leakage current down to... IRM = 5 nA

Minimum PCB area requirements

Ultra small packages

Very low clamping voltages compared to varistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy