onsemi SZESD5Z3.3T1G 1-Element Uni-Directional ESD Protection Diode, 500 mW, 2-Pin SOD-523
- RS Stock No.:
- 186-9933
- Mfr. Part No.:
- SZESD5Z3.3T1G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9933
- Mfr. Part No.:
- SZESD5Z3.3T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | ESD Protection Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 3.3V | |
| Mount Type | Surface | |
| Package Type | SOD-523 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500mW | |
| Maximum Peak Pulse Current Ippm | 8.4A | |
| Clamping Voltage VC | 14.1V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 700μm | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | ESD5Z | |
| Length | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 50nA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type ESD Protection Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 3.3V | ||
Mount Type Surface | ||
Package Type SOD-523 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500mW | ||
Maximum Peak Pulse Current Ippm 8.4A | ||
Clamping Voltage VC 14.1V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 700μm | ||
Standards/Approvals No | ||
Width 900μm | ||
Series ESD5Z | ||
Length 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 50nA | ||
The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.
8x20 us pulse up to 240W
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
PPAP capable
Applications
General ESD protection for handheld devices
TVS protection for charger line and battery contacts in handheld products
Related links
- onsemi 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-523
- Nexperia PESD5Z7.0 180 W, 2-Pin SOD-523
- Nexperia PESD5V0X1UB 2-Pin SOD-523
- Nexperia PESD5V0X1UAB 2-Pin SOD-523
- Nexperia PESD3V3U1UB 2-Pin SOD-523
- Nexperia PESD3V3L1UB 45 W, 2-Pin SOD-523
- Nexperia PESD5Z6.0 180 W, 2-Pin SOD-523
- Nexperia PESD5V0L1UB 42 W, 2-Pin SOD-523
