Littelfuse SP3031-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- RS Stock No.:
- 171-4204
- Mfr. Part No.:
- SP3031-01ETG
- Manufacturer:
- Littelfuse
Subtotal (1 pack of 25 units)*
€3.25
(exc. VAT)
€4.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | €0.13 | €3.25 |
*price indicative
- RS Stock No.:
- 171-4204
- Mfr. Part No.:
- SP3031-01ETG
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOD-882 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Clamping Voltage VC | 7.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Width | 700μm | |
| Height | 600μm | |
| Series | SP3031 | |
| Standards/Approvals | No | |
| Length | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOD-882 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 5A | ||
Clamping Voltage VC 7.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Width 700μm | ||
Height 600μm | ||
Series SP3031 | ||
Standards/Approvals No | ||
Length 1.1mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- TH
Low Capacitance ESD Protection, 0.8pF 10kV Unidirectional Discrete TVSSP3031 Series Low Capacitance TVS Diode Arrays, part of the Littelfuse SPA™family, provide robust ESD protection for high-speed ports such as USB2.0, eSATA and Ethernet that may experience destructive electrostatic discharges (ESD) and lightning induced surge currents. They ensure excellent clamping performance due to their low dynamic resistance of 0.6 ohms. SP3031 Series devices are assembled in a SOD-882 package (0402), making them ideal for protecting high speed ports used in a variety of compact consumer products.
Low capacitance of 0.8pF
Low dynamic resistance of 0.6Ω
Small form factor SOD-882 package (0402 footprint) of 1.0 x 0.6 x 0.55mm
ESD capability of ±10kV contact discharge
Applications:
Protection of high-speed data lines such as USB 2.0 and Ethernet
Smart phones
Ultra-slim notebook PCs
External storage devices
Tablets and e-readers
Set-top boxes
Game consoles
Related links
- Littelfuse SP3031-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP1003-01ETG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP4322-01ETG 2-Element Bi-Directional TVS Diode Array, 2-Pin SOD-882
- Littelfuse SP1003-01DTG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-723
- Littelfuse AQ3530-01FTG 1-Element Uni-Directional TVS Diode Array, 2-Pin SOD-323
- Littelfuse AQ3522-01FTG 1-Element Bi-Directional TVS Diode Array, 2-Pin SOD-323
- STMicroelectronics ESDA8P30-1T2 1-Element Uni-Directional ESD Protection Array 2-Pin SOD-882
- Littelfuse SMF3.3 1-Element Uni-Directional TVS Diode Array 3-Pin SOD-123
