DiodesZetex D15V0M1U2LP3-7 1-Element Uni-Directional TVS Diode, 75 W, 2-Pin X3-DFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
182-7369
Mfr. Part No.:
D15V0M1U2LP3-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

15.5V

Mount Type

Surface

Package Type

X3-DFN

Maximum Reverse Stand-off Voltage Vwm

15V

Pin Count

2

Peak Pulse Power Dissipation Pppm

75W

Maximum Peak Pulse Current Ippm

3A

ESD Protection

Yes

Clamping Voltage VC

24V

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

640μm

Height

320μm

Standards/Approvals

No

Width

340μm

Series

DxV0

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN
This new generation TVS is designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.

Low Profile Package (0.53mm Max) and Ultra-Small PCB Footprint Area (1.08mm * 0.68mm Max) Suitable for Compact Portable Electronics

Provides ESD Protection

1 Channel of ESD Protection

Low Channel Input Capacitance

Applications

Cellular Handsets

Portable Electronics

Computers and Peripheral

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy