Bourns PTVS10-086C-M 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount

Subtotal (1 unit)*

€25.79

(exc. VAT)

€31.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.79

*price indicative

Packaging Options:
RS Stock No.:
183-1555
Mfr. Part No.:
PTVS10-086C-M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Bi-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

96V

Mount Type

Surface

Package Type

Surface Mount

Maximum Reverse Stand-off Voltage Vwm

86V

Pin Count

2

Minimum Operating Temperature

-55°C

Clamping Voltage VC

157V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

10kA

Number of Elements per Chip

1

Maximum Operating Temperature

125°C

Height

7.24mm

Length

16.05mm

Width

14.6mm

Standards/Approvals

No

Series

PTV

Automotive Standard

No

COO (Country of Origin):
PH
The Bourns® Model PTVS10-086C-M high current bidirectional TVS diode is designed for use in high power DC bus clamping applications.

10 kA, 8/20 μs surge capability

1 kA, 10/350 μs surge capability

Low clamping voltage under surge

Bidirectional TVS

Surface mount package

Applications

High Power DC Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy