onsemi CM1213A-01SO 3-Element Uni-Directional ESD Protection Array, 225 mW, 3-Pin SOT-23
- RS Stock No.:
- 184-4210
- Mfr. Part No.:
- CM1213A-01SO
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-4210
- Mfr. Part No.:
- CM1213A-01SO
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Elements per Chip | 3 | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Peak Pulse Power Dissipation (Pppm) | 225 mW | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Automotive Standard | AEC-Q101 | |
| Clamping Voltage (VC) | 10 V | |
| Diode Configuration | Array | |
| ESD Protection | Yes | |
| Height | 1.01 mm | |
| Length | 3.04 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Reverse Leakage Current | 1 μA | |
| Minimum Breakdown Voltage (Vbr) | 6.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 1.4 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Elements per Chip 3 | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Peak Pulse Power Dissipation (Pppm) 225 mW | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Automotive Standard AEC-Q101 | ||
Clamping Voltage (VC) 10 V | ||
Diode Configuration Array | ||
ESD Protection Yes | ||
Height 1.01 mm | ||
Length 3.04 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Reverse Leakage Current 1 μA | ||
Minimum Breakdown Voltage (Vbr) 6.5 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 1.4 mm | ||
- COO (Country of Origin):
- CN
One, Two, and Four Channels of ESD Protection Note: For 6 and 8-channel Devices, See the CM1213 Datasheet
Provides ESD Protection
±12 kV Contact Discharge
Low Channel Input Capacitance of 0.85 pF Typical
Minimal Capacitance Change with Temperature and Voltage
Channel Input Capacitance Matching of 0.02 pF Typical is Ideal for Differential Signals
Each CH (I/O) Pin Can Withstand Over 1000 ESD Strikes*
SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free
Applications
USB2.0 Ports at 480 Mbps in Desktop PCs, Notebooks and Peripherals
IEEE1394 Firewire® Ports at 400 Mbps/800 Mbps
DVI Ports, HDMI Ports in Notebooks, Set Top Boxes, Digital TVs, LCD Displays
Serial ATA Ports in Desktop PCs and Hard Disk Drives
PCI Express Ports
General Purpose High-Speed Data Line ESD Protection
Related links
- onsemi CM1213A-01SO 3-Element Uni-Directional ESD Protection Array 3-Pin SOT-23
- Texas Instruments TPD2EUSB30ADRTR 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Texas Instruments 2-Element Uni-Directional ESD Protection Array 3-Pin SOT-9X3
- Nexperia NUP1301 200 W, 3-Pin SOT-23
- onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- Texas Instruments TPD4E001DBVR 4-Element Uni-Directional ESD Protection Array 6-Pin SOT-23
- Nexperia IP4234CZ6 100 W, 6-Pin SOT-457
- onsemi NUP4114UCLW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
