onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- RS Stock No.:
- 145-5211
- Mfr. Part No.:
- NUP4114UCW1T2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€504.00
(exc. VAT)
€621.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.168 | €504.00 |
*price indicative
- RS Stock No.:
- 145-5211
- Mfr. Part No.:
- NUP4114UCW1T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Array | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | SOT-363 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.5V | |
| Pin Count | 6 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 9V | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.2mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Array | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type SOT-363 | ||
Maximum Reverse Stand-off Voltage Vwm 5.5V | ||
Pin Count 6 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 12A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 9V | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Length 2.2mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Transient Voltage Suppressors for ESD Protection with Low Clamping Voltage
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi NUP4114UCW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- onsemi NUP4114UCLW1T2G 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-363
- STMicroelectronics HDMIULC6-4SC6 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional ESD Protection Array, 6-Pin SOT-23
- Nexperia PRTR5V0U2F 6-Pin SOT-886
- Nexperia PRTR5V0U2K Dual-Element Uni-Directional ESD Protection Array, 6-Pin SOT-891
- STMicroelectronics USBULC6-2M6 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
- STMicroelectronics 2-Element Uni-Directional ESD Protection Array, 6-Pin QFN
