onsemi NSPU5221MUTBG, Uni-Directional TVS Diode, 6-Pin UDFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-8800
Mfr. Part No.:
NSPU5221MUTBG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

35V

Minimum Breakdown Voltage

24V

Mounting Type

Surface Mount

Package Type

UDFN

Pin Count

6

Maximum Peak Pulse Current

120A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

1.8 x 2 x 0.5mm

Maximum Operating Temperature

+125 °C

Working Voltage

22V

Length

1.8mm

Height

0.5mm

Width

2mm

Test Current

1mA

Maximum Reverse Leakage Current

2µA

COO (Country of Origin):
PH
Unidirectional High Voltage ESD and Surge Protection
Provides ESD Protection to ±30 kV Contact Discharge
Small Package: 1.8 mm x 2.0 mm
These Devices are Pb−Free, Halogen Free/BFR Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy