STMicroelectronics SMTPA100 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- RS Stock No.:
- 190-7608
- Mfr. Part No.:
- SMTPA100
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-7608
- Mfr. Part No.:
- SMTPA100
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 100V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 90V | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 30°C | |
| Test Current It | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.2mm | |
| Series | SMTPA | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 100V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 90V | ||
Pin Count 2 | ||
Minimum Operating Temperature 30°C | ||
Test Current It 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Height 2.45mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.2mm | ||
Series SMTPA | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
These Trisil series have been designed to protect telecommunication equipment against lightning and transient induced by AC power lines. They are available in SMA, SMB and DO-15 packages.
Repetitive peak pulse current :IPP = 50 A (10/1000μs)
Bidirectional crowbar protection
Low capacitance from 12pF to 20pF @ 50V
Voltage range from 62V to 270V
Holding current: IH = 150 mA min
Low leakage current : IR = 2μA max
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- STMicroelectronics SMP100LC-200 1-Element Bi-Directional TVS Diode, 2-Pin DO-214AA
- Littelfuse SMBJ6.5CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- DiodesZetex SMBJ6.0CA-13-F 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- HY Electronic Corp SMBJ6.5CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics SMBJ85CA-TR 1-Element Bi-Directional TVS Diode 2-Pin DO-214AA
- STMicroelectronics SMTPA62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics TPA220 1-Element Bi-Directional TVS Diode, 2-Pin DO-15
