STMicroelectronics USBLC6-4SC6Y 1-Element TVS Diode, 6-Pin SOT-23
- RS Stock No.:
- 190-7658
- Mfr. Part No.:
- USBLC6-4SC6Y
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 250 more to save €16.25
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€8.75
(exc. VAT)
€10.75
(inc. VAT)
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 225 | €0.35 | €8.75 | - |
| 250 - 1225 | €0.285 | €7.13 | €16.25 |
| 1250 - 2475 | €0.218 | €5.45 | €165.00 |
| 2500 + | €0.193 | €4.83 | €392.50 |
*price indicative
- RS Stock No.:
- 190-7658
- Mfr. Part No.:
- USBLC6-4SC6Y
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 5.25V | |
| Pin Count | 6 | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Clamping Voltage VC | 17V | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Height | 1.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 150nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 5.25V | ||
Pin Count 6 | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Clamping Voltage VC 17V | ||
Maximum Peak Pulse Current Ippm 5A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 1.75mm | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Height 1.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 150nA | ||
The USBLC6-4SC6Y is a monolithic device dedicated to ESD protection of high speed interfaces, such as USB 2.0, Ethernet links and video lines. Its very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringent characterized ESD strikes.
Very low leakage current: 10 nA
Benefits
Very low capacitance between lines to GND for optimized data integrity and speed
Low PCB space consumption, 9 mm² maximum foot print
Enhanced ESD protection
ESD protection of VBUS
High reliability offered by monolithic integration
Fast response time
Consistent D+ / D- signal balance:
Very low capacitance matching tolerance I/O to GND = 0.015 pF
Compliant with USB 2.0 requirements
Related links
- STMicroelectronics USBLC6-4SC6Y 1-Element TVS Diode, 6-Pin SOT-23
- STMicroelectronics 1-Element TVS Diode, 6-Pin SOT-23-6L
- STMicroelectronics BPF8089-01SC6 1-Element TVS Diode, 6-Pin SOT-23-6L
- STMicroelectronics 4-Element TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics DALC208SC6 4-Element TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-4SC6 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-2SC6Y 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-2SC6 2-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
