STMicroelectronics SMA4F6.0A Uni-Directional Diode, 400 W DO-214AC
- RS Stock No.:
- 193-5454
- Mfr. Part No.:
- SMA4F6.0A
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-5454
- Mfr. Part No.:
- SMA4F6.0A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | Diode | |
| Peak Pulse Power Dissipation (Pppm) | 400 W | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Leakage Current | 1 μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type Diode | ||
Peak Pulse Power Dissipation (Pppm) 400 W | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Leakage Current 1 μA | ||
- COO (Country of Origin):
- MA
The SMA4F Transil series are designed to protect sensitive circuits against transient surges. The Planar technology makes it compatible with high-end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.
Peak Pulse power: 400 W (10/1000 μs) and 2.5 kW (8/20 μs)
Flat and thin package: 1 mm
Stand-off voltage range from 5 V to 188 V
Unidirectional type
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 175 °C
High power capability at Tj max.: up to 200 W (10/1000 μs)
Lead finishing: matte tin plating
Related links
- STMicroelectronics SMA4F6.0A Uni-Directional Diode, 400 W DO-214AC
- STMicroelectronics SMA4F6.5A Uni-Directional Diode, 400 W DO-214AC
- Wurth Elektronik 824500151 Uni-Directional Diode 2-Pin DO-214AC
- STMicroelectronics SMA4F5.0A 1-Element Uni-Directional Diode 2-Pin DO-214
- STMicroelectronics SMA6F8.5A Uni-Directional Diode, 600 W DO-214AC
- Vishay SMAJ9.0AHM3_A/H Uni-Directional 400 W DO-214AC
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMA Flat
- STMicroelectronics ESDA6V1SC6 4-Element Uni-Directional TVS Diode 6-Pin SOT-23
