Bourns 15KPA058C-SD-Q 1-Element Bi-Directional ESD Protection Diode, 15 kW, 2-Pin DO-218
- RS Stock No.:
- 195-2384
- Distrelec Article No.:
- 301-64-547
- Mfr. Part No.:
- 15KPA058C-SD-Q
- Manufacturer:
- Bourns
Subtotal (1 unit)*
€2.75
(exc. VAT)
€3.38
(inc. VAT)
- Shipping from 18 March 2027
Units | Per unit |
|---|---|
| 1 - 4 | €2.75 |
| 5 - 9 | €2.59 |
| 10 - 24 | €2.45 |
| 25 - 49 | €2.32 |
| 50 + | €2.20 |
*price indicative
- RS Stock No.:
- 195-2384
- Distrelec Article No.:
- 301-64-547
- Mfr. Part No.:
- 15KPA058C-SD-Q
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 59.1V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 66V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 15kW | |
| Clamping Voltage VC | 86.3V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 1kA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | 15KP | |
| Standards/Approvals | No | |
| Length | 13.5mm | |
| Width | 8.5mm | |
| Height | 4.85mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 59.1V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 66V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 15kW | ||
Clamping Voltage VC 86.3V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 1kA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series 15KP | ||
Standards/Approvals No | ||
Length 13.5mm | ||
Width 8.5mm | ||
Height 4.85mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 15KPA058C-SD-Q 1-Element Bi-Directional ESD Protection Diode 2-Pin DO-218
- Bourns 15KPA066C-SD-Q 1-Element Bi-Directional ESD Protection Diode 2-Pin DO-218
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Infineon ESD106B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Nexperia PCMF3USB3SZ 2-Element Uni-Directional ESD Protection Diode, 15-Pin WLCSP
- Littelfuse 15KPA36CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Littelfuse 15KPA180CA 1-Element Bi-Directional TVS Diode 2-Pin P600
- Infineon ESD103B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
