Infineon ESD103B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- RS Stock No.:
- 165-5727
- Mfr. Part No.:
- ESD103B102ELSE6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 15000 units)*
€915.00
(exc. VAT)
€1,125.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 + | €0.061 | €915.00 |
*price indicative
- RS Stock No.:
- 165-5727
- Mfr. Part No.:
- ESD103B102ELSE6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | ESD Protection Diode | |
| Mount Type | Surface | |
| Package Type | TSSLP | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Maximum Peak Pulse Current Ippm | 16A | |
| Clamping Voltage VC | 48V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Elements per Chip | 1 | |
| Length | 620μm | |
| Height | 260μm | |
| Series | ESD | |
| Standards/Approvals | No | |
| Width | 320μm | |
| Maximum Reverse Leakage Current | 50nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type ESD Protection Diode | ||
Mount Type Surface | ||
Package Type TSSLP | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Maximum Peak Pulse Current Ippm 16A | ||
Clamping Voltage VC 48V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Elements per Chip 1 | ||
Length 620μm | ||
Height 260μm | ||
Series ESD | ||
Standards/Approvals No | ||
Width 320μm | ||
Maximum Reverse Leakage Current 50nA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
ESD Protectors, Infineon
Transient Voltage Suppression (TVS) Diodes from Infineon suitable for applications requiring high-speed ESD protection
Transient Voltage Suppressors, Infineon
Related links
- Infineon 1-Element Bi-Directional ESD Protection Diode, 2-Pin TSSLP
- Infineon ESD101B102ELSE6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin TSSLP
- Bourns CGA0603MLC-24E 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- Bourns CGA0402MLC-05G 1-Element Bi-Directional ESD Protection Diode, 2-Pin MLC
- Infineon ESD111B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD131B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon ESD259B1W0201E6327XTSA1 1-Element Bi-Directional ESD Protection Diode 2-Pin WLL-2
- Texas Instruments TPD1E10B06DPYR 1-Element Bi-Directional ESD Protection Diode 2-Pin X2SON
