Nexperia PCMF3USB3SZ 2-Element Uni-Directional ESD Protection Diode, 15-Pin WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
153-1916
Mfr. Part No.:
PCMF3USB3SZ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Complex Array

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

4.5V

Mount Type

Surface

Package Type

WLCSP

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

15

Maximum Peak Pulse Current Ippm

4A

Clamping Voltage VC

6.5V

ESD Protection

Yes

Test Current It

50mA

Minimum Operating Temperature

-40°C

Number of Elements per Chip

2

Maximum Operating Temperature

85°C

Length

2.42mm

Width

1.22mm

Height

380μm

Maximum Reverse Leakage Current

100nA

Common Mode filter for USB ports, No room for compromise, The most common Camera and display Interface used now for portable devices is the differential MIPI Interface running at RF frequencies. To allow operation at typical GSM/3G/LTE frequencies, a strong common-mode suppression over all bands and higher harmonics is needed. At the same time, a wide differential passband is needed to keep signal integrity. Since ESD can enter through gaps in the portable device, strong ESD protection is needed to avoid damage of the electronics or re-setting the system due to ESD strikes

Strong common-mode suppression > 14 dB in the range between 500 MHz and > 8 GHz

Wide passband > 2 GHz, ensuring signal integrity for all MIPI frequencies

ESD ruggedness > 15 kV contact, far exceeding IEC 61000-4-2 (8 kV contact)

Deep snap-back for optimized SoC protection against ESD strikes

Very thin package (0.5 mm max package height)

All LVDS signals needing a passband up to 2 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy