STMicroelectronics SMB15F26A 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin SMB

Subtotal (1 reel of 5000 units)*

€1,090.00

(exc. VAT)

€1,340.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
5000 +€0.218€1,090.00

*price indicative

RS Stock No.:
208-5133
Mfr. Part No.:
SMB15F26A
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Number of Elements per Chip

1

Direction Type

Uni-Directional

Product Type

TVS Diode

Peak Pulse Power Dissipation (Pppm)

1500 W

Pin Count

2

Package Type

SMB

Clamping Voltage (VC)

42.1 V

Diode Configuration

Single

Minimum Breakdown Voltage (Vbr)

31.9 V

Mount Type

Surface

The STMicroelectronics TVS diode is designed to protect sensitive circuits against transient surges. It works with Planar technology which makes it compatible with high end circuits where low leakage current and high junction temperature are required to provide long term reliability and stability.

Matte tin plating lead finishing

1500°C maximum operating temperature

Up to 600W power capability

Related links