DiodesZetex D12V0H1U2WSQ-7 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin SOD-323
- RS Stock No.:
- 222-2807
- Mfr. Part No.:
- D12V0H1U2WSQ-7
- Manufacturer:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
In Stock
- 2,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €0.218 | €10.90 |
| 100 - 200 | €0.107 | €5.35 |
| 250 - 450 | €0.105 | €5.25 |
| 500 - 950 | €0.089 | €4.45 |
| 1000 + | €0.063 | €3.15 |
*price indicative
- RS Stock No.:
- 222-2807
- Mfr. Part No.:
- D12V0H1U2WSQ-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 13.3V | |
| Mount Type | Surface | |
| Package Type | SOD-323 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 24V | |
| Maximum Peak Pulse Current Ippm | 25A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Series | DxV0 | |
| Height | 1.1mm | |
| Length | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 13.3V | ||
Mount Type Surface | ||
Package Type SOD-323 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 24V | ||
Maximum Peak Pulse Current Ippm 25A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Series DxV0 | ||
Height 1.1mm | ||
Length 2.7mm | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex 1 channel unidirectional TVS is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP capable.
Typically used at computer interface protection, data line and power line protection
Totally lead-free & fully RoHS compliant
Halogen and antimony free
Related links
- DiodesZetex D12V0H1U2WSQ-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex D5V0S1U2WS-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD12-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-323
- DiodesZetex SD03C-7 1-Element Bi-Directional TVS Diode 2-Pin SOD-323
- Nexperia PESD12VS1UJ 600 W, 2-Pin SOD-323
- Nexperia PESD12VS1UA 600 W, 2-Pin SOD-323
- DiodesZetex D1213A-01WS-7 1-Element Uni-Directional TVS Diode, 2-Pin SOD-323
- DiodesZetex SD05-7 1-Element Uni-Directional ESD Protection Diode 2-Pin SOD-323
