DiodesZetex D2V5H1BS2LP-7B 1-Element Bi-Directional TVS Diode, 595 W, 2-Pin X1-DFN

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€9.70

(exc. VAT)

€11.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450€0.194€9.70
500 - 950€0.079€3.95
1000 - 2450€0.056€2.80
2500 - 4950€0.047€2.35
5000 +€0.046€2.30

*price indicative

Packaging Options:
RS Stock No.:
222-2812
Mfr. Part No.:
D2V5H1BS2LP-7B
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

2.6V

Mount Type

Surface

Package Type

X1-DFN

Maximum Reverse Stand-off Voltage Vwm

2.5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

595W

ESD Protection

Yes

Clamping Voltage VC

7V

Maximum Peak Pulse Current Ippm

85A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

670μm

Height

530μm

Series

DxV0

Length

1.07mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

The DiodesZetex 1 channel bidirectional TVS is designed to protect sensitive electronics from the damage due to ESD and surge.

Low profile package and ultra-small PCB footprint area

Suitable for compact portable electronics

One channel of ESD and surge protection

Provides ESD protection per IEC 61000-4-2 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy