DiodesZetex Uni-Directional TVS Diode Array, 6-Pin SOT-26
- RS Stock No.:
- 222-2890
- Mfr. Part No.:
- DRTR5V0U2SO-7
- Manufacturer:
- DiodesZetex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2890
- Mfr. Part No.:
- DRTR5V0U2SO-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Diode Configuration | Array | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode Array | |
| Minimum Breakdown Voltage Vbr | 6V | |
| Mount Type | Surface | |
| Package Type | SOT-26 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 6 | |
| Maximum Peak Pulse Current Ippm | 5A | |
| Clamping Voltage VC | 19V | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Series | DRTR | |
| Length | 3mm | |
| Standards/Approvals | IEC 61000-4-2, IEC 61000-4-5, RoHS | |
| Height | 1.6mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Diode Configuration Array | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode Array | ||
Minimum Breakdown Voltage Vbr 6V | ||
Mount Type Surface | ||
Package Type SOT-26 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 6 | ||
Maximum Peak Pulse Current Ippm 5A | ||
Clamping Voltage VC 19V | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Series DRTR | ||
Length 3mm | ||
Standards/Approvals IEC 61000-4-2, IEC 61000-4-5, RoHS | ||
Height 1.6mm | ||
Maximum Reverse Leakage Current 100nA | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex 2 channel low capacitance TVS diode array is designed to protect sensitive electronics from the damage due to ESD.
Provides ESD protection per IEC 61000-4-2 standard
2 channels of ESD protection
Low channel input capacitance
Totally lead-free & fully RoHS compliant
Related links
- DiodesZetex DRTR5V0U2SO-7 Uni-Directional TVS Diode Array, 6-Pin SOT-26
- DiodesZetex D1213A-04SO-7 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-26
- DiodesZetex D5V0F4U6SO-7 9-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex DT1446-04SO-7 10-Element Uni-Directional TVS Diode Array 6-Pin SOT-26
- DiodesZetex Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex Uni-Directional TVS Diode, 300 mW SOD-523
- DiodesZetex Uni-Directional TVS Diode 8-Pin SOIC
- DiodesZetex Uni-Directional TVS Diode, 300 W SOD-523
