DiodesZetex Uni-Directional ESD Protection Diode, 300 W SOT-23
- RS Stock No.:
- 254-8539
- Mfr. Part No.:
- D12V0H2U3SO-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-8539
- Mfr. Part No.:
- D12V0H2U3SO-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Minimum Breakdown Voltage Vbr | 14.2V | |
| Mount Type | PCB | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 12V | |
| Peak Pulse Power Dissipation Pppm | 300W | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 25V | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Test Current It | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.3mm | |
| Standards/Approvals | RoHS, UL, EC 61000-4-2, ISO | |
| Height | 980μm | |
| Length | 2.9mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Minimum Breakdown Voltage Vbr 14.2V | ||
Mount Type PCB | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 12V | ||
Peak Pulse Power Dissipation Pppm 300W | ||
ESD Protection Yes | ||
Clamping Voltage VC 25V | ||
Maximum Peak Pulse Current Ippm 12A | ||
Test Current It 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.3mm | ||
Standards/Approvals RoHS, UL, EC 61000-4-2, ISO | ||
Height 980μm | ||
Length 2.9mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
The DiodeZetex dual ESD protection diode is a dual voltage suppressor designed to protect components which are connected to data and transmission lines against electrostatic discharge (ESD). The device clamps the voltage just above the logic level supply
Applicable in computers and peripherals
2 channels unidirectional of ESD protection
Halogen and antimony free
Related links
- DiodesZetex D12V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex D5V0H2U3SO-7 Uni-Directional ESD Protection Diode, 300 W SOT-23
- DiodesZetex DLP05LC-7-F 1-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- DiodesZetex Uni-Directional ESD Protection Diode, 250 W SOT-23
- DiodesZetex D24V0H2U3SO-7 Uni-Directional ESD Protection Diode, 250 W SOT-23
- DiodesZetex DESD32VS2SO-7 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- Vishay 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi SM36T1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
