DiodesZetex Uni-Directional TVS Diode, 120 W, 2-Pin X3-DFN0603-2
- RS Stock No.:
- 246-6697
- Mfr. Part No.:
- D3V3M1U2LP3-7
- Manufacturer:
- DiodesZetex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 246-6697
- Mfr. Part No.:
- D3V3M1U2LP3-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 4.5V | |
| Mount Type | Surface | |
| Package Type | X3-DFN0603-2 | |
| Maximum Reverse Stand-off Voltage Vwm | 4.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 120W | |
| Clamping Voltage VC | 8V | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 12A | |
| Maximum Operating Temperature | 150°C | |
| Width | 320μm | |
| Standards/Approvals | RoHS, EC 61000-4-2, UL, ISO | |
| Height | 300μm | |
| Length | 620μm | |
| Maximum Reverse Leakage Current | 2μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 4.5V | ||
Mount Type Surface | ||
Package Type X3-DFN0603-2 | ||
Maximum Reverse Stand-off Voltage Vwm 4.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 120W | ||
Clamping Voltage VC 8V | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 12A | ||
Maximum Operating Temperature 150°C | ||
Width 320μm | ||
Standards/Approvals RoHS, EC 61000-4-2, UL, ISO | ||
Height 300μm | ||
Length 620μm | ||
Maximum Reverse Leakage Current 2μA | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex makes an unidirectional, new generation TVS designed to protect sensitive electronics from the damage due to ESD. The combination of small size and high ESD surge capability makes it ideal for use in portable applications such as cellular phones, digital cameras, and MP3 players.
Provides ESD protection for Air ±30kV, Contact ±30kV 1 Channel of ESD protection Low channel input capacitance
Related links
- DiodesZetex D3V3M1U2LP3-7 Uni-Directional TVS Diode 2-Pin X3-DFN0603-2
- DiodesZetex D3V3M1U2S9-7 1-Element Uni-Directional TVS Diode 2-Pin SOD-923
- DiodesZetex 1, 9.1 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 12 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 6.8 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- DiodesZetex 1, 6.2 V Zener Diode 250 mW Surface 3-Pin X3-DFN0603-2
- onsemi ESD5Z2.5T1G 1-Element Uni-Directional TVS Diode 2-Pin SOD-523
- ROHM ESD39VASAFHT2RB 1-Element Uni-Directional TVS Diode 2-Pin SOD-882
