ROHM 1-Element TVS Diode, 225 mW, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
222-4352
Mfr. Part No.:
MMBZ27VCLYT116
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

TVS Diode

Diode Configuration

Common Cathode

Minimum Breakdown Voltage Vbr

25.65V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

22V

Pin Count

3

Peak Pulse Power Dissipation Pppm

225mW

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

38V

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

MMBZ27VCLY

Standards/Approvals

RoHS

Length

2.9mm

Width

2.4mm

Height

1.15mm

Automotive Standard

No

The ROHM TVS diode which is ideal for ESD Protection in electronic devices. This high surge resistance provide superior protection. Very common package SOT-23 and high productive efficiency help your design better.

Small mold type

High reliability

ESD protection level 30kV (IEC61000-4-2 Contact)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy