Bourns SMF4L10A-Q 1-Element Uni-Directional TVS Diode, 400 W, 400-Pin SOD-123
- RS Stock No.:
- 223-4618
- Mfr. Part No.:
- SMF4L10A-Q
- Manufacturer:
- Bourns
Subtotal (1 reel of 2500 units)*
€197.50
(exc. VAT)
€242.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.079 | €197.50 |
*price indicative
- RS Stock No.:
- 223-4618
- Mfr. Part No.:
- SMF4L10A-Q
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 12.3V | |
| Mount Type | Surface | |
| Package Type | SOD-123 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 400 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 10V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Width | 250μm | |
| Standards/Approvals | No | |
| Length | 270μm | |
| Height | 220μm | |
| Series | SMF | |
| Maximum Reverse Leakage Current | 2.5μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 12.3V | ||
Mount Type Surface | ||
Package Type SOD-123 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 400 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Test Current It 1mA | ||
Clamping Voltage VC 10V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Width 250μm | ||
Standards/Approvals No | ||
Length 270μm | ||
Height 220μm | ||
Series SMF | ||
Maximum Reverse Leakage Current 2.5μA | ||
Automotive Standard AEC-Q101 | ||
The Bourns offers Transient Voltage Suppressor Diode for surge and ESD protection applications, in compact chip package SOD-123FL size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 85 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. The Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Surface Mount SOD-123FL package
Standoff Voltage: 5 to 85 volts
Power Dissipation: 400 watts
Related links
- Bourns SMF4L10A-Q 1-Element Uni-Directional TVS Diode 400-Pin SOD-123
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L75A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L6.5A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L7.5A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L64A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L60A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
- Bourns SMF4L78A-Q 1-Element Uni-Directional TVS Diode 2-Pin SOD-123
