Bourns SMF4L10A-Q 1-Element Uni-Directional TVS Diode, 400 W, 400-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€4.15

(exc. VAT)

€5.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.166€4.15
50 - 75€0.163€4.08
100 - 225€0.112€2.80
250 - 975€0.11€2.75
1000 +€0.083€2.08

*price indicative

Packaging Options:
RS Stock No.:
223-4619
Mfr. Part No.:
SMF4L10A-Q
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

12.3V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

85V

Pin Count

400

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

10V

ESD Protection

Yes

Test Current It

1mA

Minimum Operating Temperature

-55°C

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Length

270μm

Standards/Approvals

No

Height

220μm

Series

SMF

Width

250μm

Maximum Reverse Leakage Current

2.5μA

Automotive Standard

AEC-Q101

The Bourns offers Transient Voltage Suppressor Diode for surge and ESD protection applications, in compact chip package SOD-123FL size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 85 V. Typical fast response times are less than 1.0 picosecond from 0 V to Breakdown Voltage. The Bourns Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

Surface Mount SOD-123FL package

Standoff Voltage: 5 to 85 volts

Power Dissipation: 400 watts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy